• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-C-H180-4/ 8-10,0PUR SCO 1516603 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) Pie

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Configuration

Double

Type

SACB-C-H180-4/ 8-10,0PUR SCO

Trunk line

Yes

No. of splitters

4-way

Status indicator

No LED

Connection

Screw terminal

Length

10 m

IP65

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Manufacturer part #

1516603

Factory colour

Green

Industrial packaging

Yes

Content

1 pc(s)

Power rating (total)

10 A

Power rating per I/O

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 719444 Phoenix Contact SACB-C-H180-4/ 8-10,0PUR SCO 1516603 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 719444 Phoenix Contact SACB-C-H180-4/ 8-10,0PUR SCO 1516603 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) Pie

Description

Connector hood, For use in Sensor/actuator box, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Slot assignment: Double, Status indication: No; Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: No

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)