
Phoenix Contact SACB-C-H180-8/16- 5,0PUR SCO P 1453203 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
SACB-C-H180-8/16- 5,0PUR SCO P
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
No LED
- Connection
Screw terminal
- Length
5 m
IP65
- Max. power rating per slot
2 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Manufacturer part #
1453203
- Factory colour
Black
- Content
1 pc(s)
- Power rating (total)
10 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589891 Phoenix Contact SACB-C-H180-8/16- 5,0PUR SCO P 1453203 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P
User & Safety Instructions
User & Safety Instructions 589891 Phoenix Contact SACB-C-H180-8/16- 5,0PUR SCO P 1453203 Sensor & actuator box (passive) Connector cap with feed 1 pc(s) P
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 364.98€ 322.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































