• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MSTB Total number of pins 9 Contact spacing: 5.08 mm 1757080 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MSTB
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plugs parts with screw connection

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CB scheme' logo in black text on a white background.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Insulation material group: I
  • Insulation material type: PA.
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MSTB

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

9

Total number of pins

9

Width

45.72 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 15.00 x 45.72 x 18.30 mm

Connection

Screw terminal

Plug

Manufacturer part #

1757080

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

320 V

Height

18.30 mm

Length

15.00 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

MSTB 2,5/ 9-ST-5,08

Type

angled.

Nominal current (details)

12 A

Contamination level

3

Connector cross section

0.2 -2.5 mm mm²

Cross section

2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 743722 Phoenix Contact Socket housing cable MSTB Total number of pins 9 Contact spacing: 5.08 mm 1757080 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743722 Phoenix Contact Socket housing cable MSTB Total number of pins 9 Contact spacing: 5.08 mm 1757080 1 pc(s)

Description


CLASSIC COMBICON plug
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)