• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable MSTBC Total number of pins 12 Contact spacing: 5.08 mm 1809831 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
MSTBC
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Printed-circuit board connector MSTBC 2,5/12-STZF-5,08

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

MSTBC

Features

+ screw lock

CS

5.08 mm

Pins per row

12

Total number of pins

12

Width

70.62 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

20

Dim

(L x W x H) 10.50 x 70.62 x 25.00 mm

Connection

Crimp

Manufacturer part #

1809831

Factory colour

Green

Industrial packaging

Yes

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

25.00 mm

Length

10.50 mm

Type

MSTBC 2,5/12-STZF-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567446 Phoenix Contact Socket housing cable MSTBC Total number of pins 12 Contact spacing: 5.08 mm 1809831 50 pc(s)

User & Safety Instructions

User & Safety Instructions 567446 Phoenix Contact Socket housing cable MSTBC Total number of pins 12 Contact spacing: 5.08 mm 1809831 50 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5.08 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,398.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)