Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MSTBC
+ screw lock
5.08 mm
2
2
25.00 mm
12 A
12 A
50 pc(s)
14
20
(L x W x H) 10.50 x 25.00 x 19.82 mm
Crimp
1809734
Green
Yes
Tin plated
320 V
19.82 mm
10.50 mm
MSTBC 2,5/ 2-STZF-5,08
yes
Datasheet 568935 Phoenix Contact Socket housing cable MSTBC Total number of pins 2 Contact spacing: 5.08 mm 1809734 50 pc(s)
User & Safety Instructions 568935 Phoenix Contact Socket housing cable MSTBC Total number of pins 2 Contact spacing: 5.08 mm 1809734 50 pc(s)
€ 146.96*
The necessary accessories are required to use the article as described.