Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MSTBC
+ screw lock
5.08 mm
5
5
25.36 mm
12 A
12 A
50 pc(s)
14
20
(L x W x H) 10.00 x 25.36 x 25.00 mm
Crimp
1808845
Green
Yes
Tin plated
320 V
25.00 mm
10.00 mm
MSTBC 2,5/ 5-ST-5,08
yes
Datasheet 567172 Phoenix Contact Socket housing cable MSTBC Total number of pins 5 Contact spacing: 5.08 mm 1808845 50 pc(s)
User & Safety Instructions 567172 Phoenix Contact Socket housing cable MSTBC Total number of pins 5 Contact spacing: 5.08 mm 1808845 50 pc(s)
€ 1,315.99*
The necessary accessories are required to use the article as described.