• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PLS-031B-3PPI

Image similar
Product type
Float switch
Contact type
1 maker
Material
Polypropylene
Switching voltage
140 V AC
200 V DC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PLS-031B-3PPI

  • Small size!

Our service for you

Technical specifications

  • Density of the float 0.7 g/cm³
Product type

Float switch

Factory colour

White

Contact type

1 maker

Material

Polypropylene

Switch position

1 NO

Connection

Open end cable

Cable length

30.00 cm

Switching voltage

140 V AC

200 V DC

Switching current (max.)

1 A

10 W

Min. temperature

-20 °C

Max. temperature

+80 °C

(Ø)

24 mm

Thread size

M8

IP67

Dim

(Ø x H) 24 mm x 43 mm

RoHS-compliant

Yes

Height

43 mm

Type

PLS-031B-3PPI

Documents & Downloads

Datasheet

Datasheet 506975 PIC PLS-031B-3PPI

User & Safety Instructions

User & Safety Instructions 506975 PIC PLS-031B-3PPI

Description

Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)