• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PLS-080A-3VAI

Image similar
Product type
Float switch
Contact type
1 maker
Material
Stainless steel
Switching voltage
140 V AC
200 V DC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

489 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PLS-080A-3VAI

Our service for you

Technical specifications

  • Medium-sized float Density 0.7 g/cm³
Product type

Float switch

Factory colour

Stainless steel

Contact type

1 maker

Material

Stainless steel

Switch position

1 NO

Connection

Open end cable

Cable length

30.00 cm

Switching voltage

140 V AC

200 V DC

Switching current (max.)

1 A

10 W

Min. temperature

-40 °C

Max. temperature

+125 °C

(Ø)

28.4 mm

Thread size

M10

IP67

Dim

(Ø x H) 28.4 mm x 85 mm

RoHS-compliant

Yes

Height

85 mm

Type

PLS-080A-3VAI

Documents & Downloads

Datasheet

Datasheet 506994 PIC PLS-080A-3VAI

User & Safety Instructions

User & Safety Instructions 506994 PIC PLS-080A-3VAI

Description

Float switch made of stainless steel for vertical installation. Extremely robust and durable. Suitable for food contact. With seal and mounting nut.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)