• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Whisky Red Brushed 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Scale

1:16

Drive

4WD

Dim

(L x W x H) 280 x 110 x 150 mm

Model version

RtR

Speed (max.)

18 km/h

Weight

500 g

Age category

14 years and over

Battery life

20 min

Frequency

2,4 GHz

Factory colour

Red

Engine type

Electric

Width

110 mm

Height

150 mm

Length

280 mm

Tyre Ø

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014598 Pichler Modellbau Whisky Red Brushed 1:16 RC model car Electric Buggy 4WD RtR 2,4 GHz

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)