• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT10LH01-504A2020-S Carbon film pot linear 0.15 W 500 kΩ 1 pc(s)

Product type
Carbon film pot
Resistance
500 kΩ
Resistance characteristic
linear
Power rating
0.15 W
Cut-off voltage
200 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Piher e-Regul. Vertical RM2.5/5 500K

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series PT10
  • Design: Vertical
  • Diameter, housing 10.3 mm
  • Axis: Arrow slot
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.15 W
  • Max voltage 200 V
  • Confirmation: Lateral
  • Mechanical rotation angle 235 °
  • Electrical angle of rotation 220 °
  • Stop strength 5 Ncm
  • Torque 2 Ncm
Product type

Carbon film pot

Resistance

500 kΩ

Resistance characteristic

linear

Power rating

0.15 W

Cut-off voltage

200 V

Tolerance ±

20 %

Width

4.8 mm

Height

15.6 mm

CS

5 mm

Dim

(W x H) 4.8 mm x 15.6 mm

Content

1 pc(s)

Type

PT10LH01-504A2020-S

RoHS-compliant

Yes

Mounting type

PCB mount

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3464920 Piher PT10LH01-504A2020-S Carbon film pot linear 0.15 W 500 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464920 Piher PT10LH01-504A2020-S Carbon film pot linear 0.15 W 500 kΩ 1 pc(s)

Description

Trimmer PT10LH vertical RM2.5/5 mm

This text is machine translated.

Features

  • • Support made of high-quality polyester film
  • • Fully enclosed housing prevents dust, colophonium from entering and protects against other harmful influences
  • • Double sander, 2-way bearing
  • • Great stability makes multiple use possible as a shift rotational resistance
  • • Slider position visible by arrow
  • • Resistant to cleaning agents, ultrasonic cleaning possible