Piece
Carbon film pot
Enclosed
50 kΩ
linear
0.15 W
200 V
220°
235°
side
20 %
4.8 mm
15.6 mm
5 mm
(W x H) 4.8 mm x 15.6 mm
1 pc(s)
PT10LH01-503A2020-S
Yes
10.3 mm
Datasheet 3523541 Piher PT10LH01-503A2020-S Carbon film pot Enclosed linear 0.15 W 50 kΩ 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3523541 Piher PT10LH01-503A2020-S Carbon film pot Enclosed linear 0.15 W 50 kΩ 220 ° 235 ° 1 pc(s) Piece