Piece
Carbon film pot
Enclosed
25 kΩ
linear
0.1 W
100 V
220°
235°
20 %
7.3 mm
5 mm
1 pc(s)
PT6KV253A2020
Yes
6.3 mm
PCB mount
70 °C
-25 °C
yes
Datasheet 3464938 Piher PT6KV-253A2020 PT6KV253A2020 Carbon film pot Enclosed linear 0.1 W 25 kΩ 220 ° 235 ° 1 pc(s) Piece
User & Safety Instructions 3464938 Piher PT6KV-253A2020 PT6KV253A2020 Carbon film pot Enclosed linear 0.1 W 25 kΩ 220 ° 235 ° 1 pc(s) Piece