• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT6KV-103A2020 PT6KV103A2020 Carbon film pot Enclosed linear 0.1 W 10 kΩ 220 ° 235 ° 1 pc(s)

Product type
Carbon film pot
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.1 W
Mechanical angle
235 °
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.8798 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • PT6 series
  • Design: Horizontal
  • Diameter, housing 6.3 mm
  • Axis: Arrow slot
  • Resistance value 10 kOhm
  • Resistance unit: KOhm
  • Resistance value_1: 10
  • Resistance tolerance: ±20 %
  • Resistance curve: Linear
  • Rated output: 0.1 W
  • Max voltage 100 V
  • Confirmation: From above
  • Mechanical rotation angle 235 °
  • Electrical angle of rotation 220 °
  • Stop strength 4 Ncm
  • Torque 2 Ncm
Product type

Carbon film pot

Potentiometer features

Enclosed

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.1 W

Cut-off voltage

100 V

Electrical angle

220°

Mechanical angle

235°

Tolerance ±

20 %

Height

7.3 mm

CS

5 mm

Content

1 pc(s)

Type

PT6KV103A2020

RoHS-compliant

Yes

Outside Ø

6.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523555 Piher PT6KV-103A2020 PT6KV103A2020 Carbon film pot Enclosed linear 0.1 W 10 kΩ 220 ° 235 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523555 Piher PT6KV-103A2020 PT6KV103A2020 Carbon film pot Enclosed linear 0.1 W 10 kΩ 220 ° 235 ° 1 pc(s)

Description

Trimmer PT6v horizontal RM5/5 mm

This text is machine translated.

Features

  • • Support made of high-quality polyester film
  • • Fully enclosed housing prevents dust, colophonium from entering and protects against other harmful influences
  • • Double sander, 2-way bearing
  • • Great stability makes multiple use possible as a shift rotational resistance
  • • Slider position visible by arrow
  • • Resistant to cleaning agents, ultrasonic cleaning possible

More interesting products

(*All information is plus legal VAT)