• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40264 N Diesel railcar BR VT 24 DB III, 3-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Diesel railcar BR VT 24 DB III, 3-piece

  • Suitable for N gauge
  • Prototypical design of the classic local service carriages
  • LED-light change in white, dependent upon the direction of travel
  • PluX12 digital interface for easy decoder retrofitting
  • High pulling power and very good handling characteristics
  • Ideal for branch and main stretch of the epoch III.
  • Logo with three orange dots at the top and two black triangles pointing left at the bottom.
  • A small, red square on a white background.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Minimum radius: 228 mm
  • Digital interface NEM 658 PluX12
  • (Interior) lighting: Switchable interior lighting provided by factory
  • Number of traction tires: 4
  • Sound: PIKO sound decoder can be retrofitted with PIKO 46192
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40264

Type

Railcar

Size

N

Power supply system

Analog DC interface

LoB/LoC

497 mm

Age category

14 years and over

Train company

DB

Era

III

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket

Ditch lights

Ditch light, directional

Red tail lamp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3765750 PIKO 40264 N Diesel railcar BR VT 24 DB III, 3-piece

User & Safety Instructions

User & Safety Instructions 3765750 PIKO 40264 N Diesel railcar BR VT 24 DB III, 3-piece

Description


New feature 2026: Historical diesel engine coach BR VT 24 (DB) for N model railway Epoch IIIThe diesel engine coach BR VT 24 impacted the local traffic of the German Federal Railways from the 1950s. The PIKO model implements the historical model in N scale as in original and convinces through high traction power, reliable handling characteristics as well as modern technology for the modern plant operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)