• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer AVH-Z7200DAB Monitor receiver DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set, AppRadio

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer AVH-Z7200DAB Monitor receiver

  • Smartphone connection possible via Apple CarPlay™, Android Auto™, web link
  • Clear Resistive 17.8 cm (7") WVGA touch panel, 800x480 pixels
  • Digital radio (DAB+) receiver
  • CD/DVD-Drive
  • USB interface (rear)
  • Bluetooth
  • This text is machine translated.

Technical specifications

Product type

Monitor receiver

Keypad illumination colour

Multi-colour

Playback of

CD

MP3

WMA

WAV

AAC

DivX

FLAC

MPEG-4

WMV

H.264

MKV

FLV

DVD

Show more
Interfaces

USB

RCA (VHS)

AV

Bluetooth

USB port

Yes

Car stereo features

DAB+ tuner

Steering wheel RC button connector

Bluetooth handsfree set

AppRadio

Preamp outputs

3

Screen size diagonal (inches)

7 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.8 cm

Factory colour

Black

Audio power (max.)

4 x 50 W

Weight

3.2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107951 Pioneer AVH-Z7200DAB Monitor receiver DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set, AppRadio

User & Safety Instructions 2107951 Pioneer AVH-Z7200DAB Monitor receiver DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set, AppRadio

Information

Information 2107951 Pioneer AVH-Z7200DAB Monitor receiver DAB+ tuner, Steering wheel RC button connector, Bluetooth handsfree set, AppRadio

Description

Features

  • Time Shift: Stores several minutes of DAB program
  • Service Following: Seamless transition from DAB to FM
  • Motorized monitor
  • Colour of the key illumination can be changed
  • A/V inputs/outputs
  • 2 video inputs, connection for rear-view camera
  • Display of parking aid lines
  • DSP with network mode (digital 3-way crossover)
  • 13 band graphic equalizer and runtime correction, self-measuring (microphone optional)
  • 3 pairs of phono pre-amplifier outputs (4 V)
  • Adjustable subwoofer crossover, adjustable high pass filter
  • Bluetooth hands-free system that can be updated
  • External microphone included in delivery - can be mounted at an acoustically optimal position independant of the radio
  • Parallel connection of two telephones possible
  • Bluetooth audio streaming including browsing (AVRCP 1.6)
  • Max. 800 telephone book entries per max. 20 telephones.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)