• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DEH-S410DAB Car stereo DAB+ tuner

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DEH-S410DAB Car stereo

  • USB port
  • Compatible for Apple and Android

Technical specifications

Product type

Car stereo

Keypad illumination colour

Multi-colour

USB port

Yes

Car stereo features

DAB+ tuner

Vehicle voltage

12 V

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840832 Pioneer DEH-S410DAB Car stereo DAB+ tuner

Description

You can enjoy a variety of crystal-clear digital radio stations of the Pioneer DEH-S410 DAB. Provides 4 x 50 W pure, proven MOSFET performance. If you need more power, you can use the 2 RCA pre-amp to use an amplifier, a subwoofer or a set of speakers to connect.

With the car stereo system DEH-S410 DAB digital radio with built-in, you will receive a digital DAB/DAB+ radio tuner, which, thanks to its automatic DAB station search easy to use.

Additional music playback options include playing CDs or connect your ipod, iphone or USB-sticks at the front of the USB or AUX-input. With iPod & iPhone direct control and Android-connection, you can listen to your favorite music in excellent sound quality and, at the same time, recharge the battery.

The attractive 1-DIN-Design of the DEH-S410 DAB offers a lot of space for useful information. It also has a large rotary commander and easy-to-use preset buttons to select the radio stations and much more.

This text is machine translated.

Features

  • DAB+
  • Digital Radio-certification mark (Digital Tick Mark)
  • Advanced Remote Control App (Pioneer ARC)
  • Spotify for iPhone
  • 5-band graphical EQ
  • MOSFET amplifier with 4 x 50 W
  • High-pass filter
  • Low-pass filter
  • Direct Sub Drive
  • Subwoofer control
  • Advanced Sound Retriever
  • Radio Data System (RDS)
  • PTY search
  • Best station memory (BSM)
  • Traffic Information
  • Automatic search for alternative frequencies
  • Automatic/manual frequency search
  • Shows Cyrillic signs.
  • Lighting Effects
  • Lighting timer
  • VA LCD-display with a large viewing angle (1 Line)
  • CD player;
  • AUX input
  • Suitable for hard-wired remote input

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)