• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ DM-40BT-W Active monitor 10.16 cm 4 inch 20 W 1 pc(s)

EAN:
Part number:
Item no:
1/3
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 92.50 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pioneer DJ DM-40BT Monitor Loudspeaker

  • RMS output: 2 x 20 W
  • Music streaming via Bluetooth
  • Air channels for a rich bass kick
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Active monitor

RMS power

20 W

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

Features

Bluetooth

Interfaces

RCA in

3.5 mm jack in

Terminals

Dim

(W x H x D) 146 x 227 x 223 mm

Frequency range

70 - 30000 Hz

Weight

2.7 kg

Factory colour

White

Width

146 mm

Height

227 mm

Depth

223 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616387 Pioneer DJ DM-40BT-W Active monitor 10.16 cm 4 inch 20 W 1 pc(s)

Description

Bluetooth connection
Bluetooth® lets you play tracks from smartphones and tablets wirelessly, with Qualcomm® aptX™ and AAC support for superior sound quality.

Front-loaded bass reflex system
4-inch fiberglass woofers provide powerful, crisp bass at the front, while the grooved air ducts reduce the air resistance. You can feel a deep bass kick, even if the monitors stand directly in front of a wall.

3D stereo sound
The DM-40BT ¾-inch (1.9 cm) soft dome tweeters are equipped with DECO convex diffusers that distribute the high frequencies in all directions.

Runtime synchronization
Class AB amplifiers deliver a crisp sound with low distortion. High and low woofers are perfectly arranged to ensure synchronous sound propagation and balanced reproduction of all frequency ranges.

Intelligent design
The curves on the loudspeaker front ensure maximum stability and minimum resonance. This produces a clean sound at any volume and also looks really good.

This text is machine translated.

Scope of delivery

  • Power cable
  • 2 m speaker cable (left channel/right channel)
  • Audio adapter cable (3.5 mm stereo jack on cinch)
  • Bottom cushion
  • User manual.