• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ DM-50D Active monitor 5 inch 25 W 2 pc(s)

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Active monitor speaker (black)

  • The DM-50D monitor loudspeakers deliver a balanced, powerful bass sound and have large power reserves. This is ensured by the new Class-D amplifier and a 5-inch woofer.
  • No matter whether you want to use the DM-50D as a monitor in music production or in DJing, thanks to the 2-way mode the loudspeakers always sound perfect for the respective application.
  • Thanks to the cinch, mini-jack and - newly added - jack inputs the DM-50D offers a variety of devices connection, whether DJ controller, mixing desk, laptop or audio interface.

Technical specifications

Product type

Active monitor

RMS power

25 W

Max. power

25 W

Speaker size (inch)

5 inch

Features

Can be used as a stage monitor

Interfaces

RCA in

Dim

(W x H x D) 175 x 262 x 257 mm

Weight

3.9 kg

Factory colour

Black

Width

175 mm

Height

262 mm

Depth

257 mm

Description

The new speaker design combines key elements of the popular DM-40 monitor with brand new components and functions to achieve a more powerful and high-quality sound. The black or white speakers are available in pairs and are easy to set up, set and use - ideal for a variety of applications. No matter whether you put on DJ sets or produce music at home, the DM-50D works both with perfect sound.

This text is machine translated.

Scope of delivery

  • DM-50D (pair)
  • Power cable;
  • Audio cable (3.5 mm stereo mini jack to RCA)
  • Speaker cable
  • Support
  • Quick start guide
  • This text is machine translated.