• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer DJ HDJ-CUE1 Over-ear headphones Corded (1075100) Black Foldable DJ

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

5 - 30000 Hz

Impedance

32 Ω

Sound pressure

104 dB

Factory colour

Black

Weight

215 g

Cable length

1.2 m

Headphones model

HDJ-CUE1

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299289 Pioneer DJ HDJ-CUE1 Over-ear headphones Corded (1075100) Black Foldable DJ

Description

STYLE IS MY KEYWORD
Start your journey into the world of DJ-ing with an HDJ-CUE1 headphone. The stylish DJ headphones of the HDJ-CUE1 series are based on the genes of our professional models, but are much cheaper.

Although these entry-level models are our most affordable DJ headphones yet, they fulfill many of the benchmarks set by our professional headphone series in terms of functions and quality. Choose an HDJ-CUE1 for a professional look, rich sound, compact and flexible design and a high-quality finish. Enjoy the special sound tuning, which was taken over by the professional model HDJ-X5. Listen perfectly to the low frequencies in the bass and kick drum, so you can mix precisely and know exactly what was going to be heard by your friends when you play the next track.

If you're interested in wireless headphones, check out the Bluetooth models on the HDJ-CUE1. They offer the same quality and comfort as wired models, but Bluetooth technology lets you move freely when you're listening to or laying on music on the go. And they are also available in a variety of colors so you can choose your own style.

HIGH-QUALITY SOUND
Listen to the rich detail of your music when you're on the move or just listening to a favorite track. Thanks to the dynamic drivers the bass can feel and enjoy in the middle and trebles crystal-clear. So you can mix exactly.

THEY HOLD OUT WAS
Each HDJ-CUE1 model can withstand the rigors of everyday DJ life. All moving parts have passed our rigorous durability tests, and extra-strong metal sliders in the headband provide additional reliability.

COMFORT-EMPHASIZED DESIGN IN PROFESSIONAL STYLE
With 90-degree rotating earcups and a flexible padded headband, you can comfortably listen to your mix in your own way − for example, with one ear, while the other shell lies on your back head or with the headphones around your neck.

CUSTOMIZABLE LOOK
Customize your look and express your custom style by replacing the cable and earpads with accessories in 5 different colors. Our optional HC-CP08 accessory pack is available in orange, yellow, green, blue and pink.

This text is machine translated.

Scope of delivery

  • 1.2 m spiral cable (extended 1.8 m)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)