• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pioneer SPH-DA250DAB Double DIN monitor receiver Bluetooth handsfree set, DAB+ tuner, AppRadio

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Pioneer SPH-DA250DAB Double DIN monitor receiver

  • DAB+
  • Apple Car
  • Android Auto

Technical specifications

Product type

Double DIN monitor receiver

Playback of

MP3

WMA

AAC

WAV

FLAC

H.264

MKV

FLV

MPEG-4

MPEG-2

DivX

JPEG

Show more
Interfaces

USB

Bluetooth

USB port

Yes

Car stereo features

Bluetooth handsfree set

DAB+ tuner

AppRadio

Screen size diagonal (inches)

6.8 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17 cm

Factory colour

Black

Weight

1.91

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338455 Pioneer SPH-DA250DAB Double DIN monitor receiver Bluetooth handsfree set, DAB+ tuner, AppRadio

Description

SPH-DA250DAB 2-DIN media center with capacitive 6.8" touch screen (17 cm) and latest smartphone connectivity via USB. Supports compatible applications such as Apple CarPlay, Android Auto, Weblink and WAZE (via Android Auto or Apple CarPlay). Also on board: Bluetooth, DAB/DAB+ digital radio, 13-band GEQ, advanced audio features and premium audio quality.

This text is machine translated.

Features

  • Web link
  • Bluetooth
  • USB
  • 13-band equalizer
  • multicolor lighting.

Scope of delivery

  • SPH-DA250DAB
  • Mounting bracket
  • Fasteners
  • Connection cable
  • ext. Microphone
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)