• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pizzato Elettrica PX 10111-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

1/2
Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
1 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 58.48 / piece)
€ 58.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pizzato Elettrica PX 10111-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

Our service for you

Technical specifications

  • M20 x 1.5
Product type

Foot switch

Switch/button features

+ protective cover

Casing/button colour

Yellow

Functions

momentary

Operation type

1-pedal

Switch position

1 x Off/(On)

Contact type

1 maker

1 breaker

Material

Plastic

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

6 A

Min. temperature

-25 °C

Max. temperature

+80 °C

Thread size

M20

IP65

Actuating force

16 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

PX 10111-M2

Material (details)

Housing of Techno polymer

Type

Spring contact(1 Ö / 1 S)

Switching capacity

400 V/AC/4 A, 500 V/AC/1 A, UL US 250 V/AC/6 A, 24 V/DC/6 A A

Switching current

6 A

Type

PX 10111-M2

Actuating force

16 N

Temperature range

-25 - +80 °C

Casing

With pedal protection

Documents & Downloads

Datasheet

Datasheet 705099 Pizzato Elettrica PX 10111-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705099 Pizzato Elettrica PX 10111-M2 Foot switch 250 V AC 6 A 1-pedal + protective cover 1 maker, 1 breaker IP65 1 pc(s)

Description

Foot switch for safety applications, closed version with pedal protection. Enforced contact block in accordance with the following safety standards: IEC 337-1, EN 60947-5-1, CEI 17-45, EN 60529, CEI 70-1, VDE 0660-200, CENELEC EN 50013. Robust housing.

More interesting products

(*All information is plus legal VAT)