• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plano P529TB Universal Tool bumbag (empty)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Red

Material

Polyester

Width

145 mm

Height

250 mm

Depth

35 mm

Dim

(W x H x D) 145 x 250 x 35 mm

Weight

180 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285576 Plano P529TB Universal Tool bumbag (empty)

Description

Features

  • Made of reinforced polyester
  • With connection system to the belt and on the rear trouser pocket
  • With snap hook for tape, keys, etc. and reflective material on the pockets.

Hints

The displayed steering wheel is not included in the range of delivery. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)