• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plano Technics P539TX PDAs, Mobile phone Tool bumbag (empty)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

PDAs

Mobile phone

Factory colour

Black

Red

Material

Polyester

Width

80 mm

Height

145 mm

Depth

40 mm

Dim

(W x H x D) 80 x 145 x 40 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285584 Plano Technics P539TX PDAs, Mobile phone Tool bumbag (empty)

Description

Features

  • Made from reinforced material
  • Elastic Federose
  • Additional metal belt clip
  • for each Gurteltyp.

Hints

The displayed steering wheel is not included in the range of delivery. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)