• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug PP-H 6/ 1-R 3061729 Phoenix Contact

Packaging type
Package
AWG max.
10
AWG (min.)
20
Stripping length (max.)
12 mm
Connection
Quick-connect
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.40 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug PP-H 6/ 1-R

  • PP-H6/1-R
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

AWG max.

10

AWG (min.)

20

Stripping length (max.)

12 mm

Connection

Quick-connect

Manufacturer part #

3061729

Industrial packaging

Yes

Content

50 pc(s)

Material

Polypropylene

Nominal voltage

1000 V

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

1

Width

8.20 mm

Type

PP-H 6/ 1-R

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719757 Plug PP-H 6/ 1-R 3061729 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719757 Plug PP-H 6/ 1-R 3061729 Phoenix Contact

Description

Plug, single, for self-assembly, not bridgeable, one conductor can be connected, 1-pos.

More interesting products

(*All information is plus legal VAT)