• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug PP-H 6/ 6 3061619 Phoenix Contact

Packaging type
Package
Factory colour
Grey
AWG max.
10
AWG (min.)
20
Stripping length (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 9.60 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug PP-H 6/ 6

  • PP-H 6 / 6
  • Industrial packaging, pack of 25

Technical specifications

Packaging type

Package

Factory colour

Grey

AWG max.

10

AWG (min.)

20

Stripping length (max.)

12 mm

Dim

(W x H) 8.20 mm x 49.3 mm

Connection

Quick-connect

Manufacturer part #

3061619

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

49.2 mm

Nominal voltage

1000 V

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

6

Width

8.20 mm

Height

49.3 mm

Type

PP-H 6/ 6

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

10 mm²

Cross section (flexible) (min.)

0.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584612 Plug PP-H 6/ 6 3061619 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584612 Plug PP-H 6/ 6 3061619 Phoenix Contact

Description

Plug, Connection method: Push-in connection, Number of positions: 6, Cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, Width: 49.2 mm, Height: 49.3 mm, Color: gray

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)