• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 5519A Test tip 1632758 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

The 5519A is a replacement test lead set with nickel-plated probe tips.

  • Socket Ø

Technical specifications

Product type

Test tip

Documents & Downloads

Datasheet

Datasheet 2586202 Pomona Electronics 5519A Test tip 1632758 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586202 Pomona Electronics 5519A Test tip 1632758 1 pc(s)

Description

The 5519A is a replacement test lead set with nickel-plated probe tips. Designed for use with digital multimeters that accept 4mm shrouded banana plugs. Rated cat III 1000 V with supplied protective caps or cat II 1000 V without installed protective caps. The current is 10 amps.

This text is machine translated.

Scope of delivery

  • 1 replacement test lead set with nickel-plated probe tips

More interesting products

(*All information is plus legal VAT)