• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 87989 PondoFog RGB Waterfeatures

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pontec Watergames PondoFog RGB

  • RGB mist generator for indoor and outdoor use
  • Set with 10 m cable, cord transformer, fogger and floating ring
  • With colored RGB LED light for a mystical atmosphere

Technical specifications

  • Protection class transformer: IP44
  • Protection class Nebler unit: IP68
  • Max. Diving depth: 1 m.
Product type

Waterfeatures

n.rel.

Operating voltage

230 V

Power consumption (P1)

13 W

Cable length

8 m

IP44

IP68

Dim

(Ø x H) 120 mm x 75 mm

Height

75 mm

(Ø)

120 mm

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482353 Pontec 87989 PondoFog RGB Waterfeatures

Warranty Terms

Warranty Terms 2482353 Pontec 87989 PondoFog RGB Waterfeatures

Description

Fog attracts. Almost mystically looking, colored light spreads in it. The Pontec PondoFog RGB makes this possible with its combination of mist generator and energy-efficient RGB LED light. The very easy to install tuning generator is suitable for indoor as well as outdoor operation. Thanks to protection class IP 68, it can even be used permanently under water. With a cable length of 10 m, the device is extremely flexible in location. The complete set including cord transformer and floating ring has an economical power consumption of just 13 watts. The PondoFog RGB is not used alone in small or medium ponds with or without fish trimmings. With the mist generator, you can also stage an exciting scenery in water installations on the balcony and terrace.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98€ 83.48*

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)