• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I-UP 2865793 Phoenix Contact

Type
MACX MCR-EX-SL-RPSSI-I-UP
Output (current)
0/4-20 mA Signale
Input signal (current)
0/4-20 mA Signale
Content
1 pc(s)
Operating voltage U(B)
Weitbereichsversorgung
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-EX-SL-RPSSI-I-UP

Output (current)

0/4-20 mA Signale

Input signal (current)

0/4-20 mA Signale

Content

1 pc(s)

Operating voltage U(B)

Weitbereichsversorgung

Snap mounting support rail

17.5

112.5 mm

113.7 mm

2.2 W

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717429 Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I-UP 2865793 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717429 Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I-UP 2865793 Phoenix Contact

Description

Ex-i repeater power supply and input isolating amplifier, HART Sends fed or active 0/4-20 mA signals from the Ex area to a load (active or passive) to the safe area. Electrical 3-way isolation; SIL 2, wide range power supply.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)