• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 2P-ES40SDS Pneumatic nail gun 7 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 7.0
  • Mounting material type: Staples
  • Application areas: Upholstery, panels, profile boards, wood fence, wire fence, small building Rear furniture walls
  • Individual shot trigger: Yes
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Length (mm span) 15 - 40
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type: ES
  • Packaging: Plastic carrying case
  • Underloader magazine: Yes
  • Adjustable exhaust air: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778490 Prebena 2P-ES40SDS Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778490 Prebena 2P-ES40SDS Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778490 Prebena 2P-ES40SDS Pneumatic nail gun 7 bar

Description

This reliable clamp navigator is optimally suitable for fixing profile boards and panels. The 2P-ES40SDS is perfectly adapted to the requirements of professional use and processes the staple type ES in the lengths of 15 - 40 mm and a spine width of 5.95 mm. This device is often also used for modeling and in securing thick films and tarpaulins. The 2P-ES40SDS is light weight in its performance class at only 1.3 kg, but WAS has no negative impact on its impact force. The clamps covered with an resin-containing coating are sunk cleanly by the sliding effect during driving into hardwood. At the same time, the resin enters a connection with the workpiece after cooling and thus improves the durability.
The 2P-ES40SDS is operated in single shot mode as standard and has a pressure protection to prevent accidental triggering. The exhaust air can be adjusted individually and the equipment is done via the convenient under-loader magazine. The device has a noise absorber and works without recoil. The clamp nail gun is supplied in a sturdy plastic case, in order to be perfectly protected during mobile usage.
As already mentioned in the introduction, the ES clamps to be processed in this pneumatic nail are available in the versions CNKHA (galvanized steel, hardened) and CRFHA (material 1.4301 hardened, rust and acid resistant) and are therefore also very frequently used outdoors where they are permanently exposed to moisture and other environmental influences. Like many other fasteners, the Prebena ES-Clamp is produced in Germany, tested and approved to the highest quality standards. The device processes staples of the type ES from a length of 15 - 40 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)