• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor TWINSTAR470 50 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,315.00 / piece)
€ 1,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressor twinSTAR470

  • Boiler volume: 50 l

Technical specifications

  • Voltage (V): 230
  • Frequency (Hz) 50
  • Cylinder: 1
  • Max. Pressure (bar): 10
  • Compressed air connections: 1
  • Motor circuit breaker: Yes
  • Ball valve for easy draining of condensation: Yes
  • Vibration damping rubber feet: Yes
  • Tank pressure gauge: Yes
  • Quality pressure switch: Yes
  • Pressure pipe ventilation: Yes
  • CE earth-contact plug: Yes
  • Belt guard made of metal: Yes
  • Suction filter: Yes
  • Connection cable length (m): 5.0
  • Engine (kW): 2.20
  • Tank volume (l): 50
  • Fill Capacity Product Finder 200-500
  • Bar Product Finder: 0-10
  • Speed (rpm): 1000
  • Filling capacity (l/min): 280
  • Suction power (l/min): 415
  • Electrical fuse (A): 15.0
  • Noise emission dB (A): 97
  • Oil sight glass: Yes
  • Safety valve tested: Yes
  • Pressure reducer incl. pressure gauge and quick coupling: Yes
  • Filter pressure reducer with quick couplers: 1
  • Quick couplings 1
  • Hand grip with anti-slip coating: Yes
  • Full-rubber wheels: Yes
  • Protected fittings: Yes
Product type

Air compressor

No. of cylinders

1

2200 W

Vaccum power

415 l/min

Flow rate

280 l/min

Operation pressure

10 bar

Rotational speed (max.)

1000 U/min

Boiler volume

50 l

Operating voltage

230 V

Weight

69 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3779341 Prebena Air compressor TWINSTAR470 50 l 10 bar

User & Safety Instructions

User & Safety Instructions 3779341 Prebena Air compressor TWINSTAR470 50 l 10 bar

Conformity certificate

Conformity certificate 3779341 Prebena Air compressor TWINSTAR470 50 l 10 bar

Description

Compressor with V-belt drive, EN/VDE-tested connection cable 220 Volt H07RN-F - length 5 m, large fan wheel for efficient cooling, quality pressure switch with relief valve, pressure reducer with water separator, pressure gauge for boiler and output pressure, tank drainage via ball valve, safety valve, motor circuit breaker, metal belt protection, Handle with anti-slip coating, full rubber wheels
Duty cycle/Operating period

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)