• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

President TEDDY II + TXPR376 CB radio

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

President TEDDY II + CB radio

  • 12 / 24 V
  • VOX function
  • Emergency channels
  • ASC: Automatic Squelch Control - a worldwide exclusive President patent

Technical specifications

Product type

CB radio

Features

12 V

Speaker/microphone jack

Microphone jack

Automatic squelch

Squelch

Roger Beep

Signal strength meter

VOX

Transfer type

Radio

Frequency

27 MHz

Channels

40

Transmitter power

AM: 4 W

FM: 4 W

Width

151 mm

Height

45 mm

Depth

125 mm

Weight

900 g

Dim

(W x H x D) 151 x 45 x 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374366 President TEDDY II + TXPR376 CB radio

Description


President Teddy II + ASC 12 / 24 V
The President Teddy II + ASC is a compact CB radio with the most important functions and highest performance. It uses the latest technology and thus promises the highest quality and also convinces users with professional standards.

The device has very good modulation for AM and FM. The sound is clear and loud, so that you can do without an amplifier microphone. The built-in speaker is also clear and loud.

The display lighting can be adjusted in seven colors in order to meet the requirements of the interior.

The large display makes possible a simple reading of the set values and the patented ASC function enables the automatic noise suppression (squelch) to minimize the noise while receiving together with ANL. A new Noise Blanker-Filter enables a still clearer reception.

Furthermore, Roger Beep, Timeout and Key Beep are among the other new products of President Teddy II + ASC.

This text is machine translated.

Features

  • 40 AM / FM channels
  • Channel selection switch up / down
  • Manual squelch control
  • ASC
  • LCD multifunction display
  • 7 selectable background colors
  • S-meter
  • VOX
  • ANL automatic noise limiter
  • Function key EMG
  • Socket for external speaker

Scope of delivery

  • President TEDDY II + CB radio
  • PTT hand-held microphone with cable
  • Mount
  • Screw
  • DC cable

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)