• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso PMF220 Digital level incl. bag 502 mm 220 °

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PREXISO 4 IN 1 Digital Angle Gauge PMF220

  • Angle measurement 0° to 220°
  • Function for holding/blocking measurements
  • High angle measuring accuracy of ±0.1 °
  • Backlit display

Technical specifications

Product type

Digital level

Features

incl. bag

Length

502 mm

Reading range

220°

Material

Aluminium

Width

53 mm

Height

62 mm

Dim

(L x W x H) 502 x 53 x 62 mm

Weight

990 g

Type

PMF220

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204915 Prexiso PMF220 Digital level incl. bag 502 mm 220 °

User & Safety Instructions 3204915 Prexiso PMF220 Digital level incl. bag 502 mm 220 °

Description

Digital Protractor, miter computer, angle gauge and spirit level. The background-lit display can be rotated, when it is placed on the head, in order to enable a correct reading.

This text is machine translated.

Scope of delivery

  • PMF220
  • Carrying case
  • 2 x type AA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)