• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso PTD250 Digital level 290 mm 0.05 °

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Presiso PTD250 Digital spirit level

  • Hold/lock measuring function
  • Automatic rotation of the display for correct readability
  • Large display with background lighting
  • High accuracy up to 0.05 °

Technical specifications

  • Measure range : 0-360° ( 4 x 90°)
  • Electric module accuracy 0°/45°/90°/135°/180° ±0.1°I
  • n intermediate area ±0.2°
Product type

Digital level

Length

290 mm

Reading range

0.05°

Material

Aluminium

Power supply (details)

2 x CR2032 battery

Width

45 mm

Height

27 mm

Dim

(L x W x H) 290 x 45 x 27 mm

Weight

200 g

Reading range

360°

Type

PTD250

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204927 Prexiso PTD250 Digital level 290 mm 0.05 °

User & Safety Instructions 3204927 Prexiso PTD250 Digital level 290 mm 0.05 °

User & Safety Instructions 3204927 Prexiso PTD250 Digital level 290 mm 0.05 °

Description

Presiso PTD250 Digital spirit level for a quick and accurate measurement. The spirit level has a hold/lock measuring function and possesses a large display with background lighting.

This text is machine translated.

Scope of delivery

  • 1 x Presxso Digital spirit level, 290 mm
  • 2 x CR2032 batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)