Princess Raclette Grille/ Stone Grille for up to 8 people - with 8 pannikins and adjustable thermostat, 162820
Enjoy grilleing, frying and melting cheese together, with everyone having their own favorite dishElegant black housing with integrated thermostat for the optimum temperatureLarge frying area of 42x21 cm, suitable for 8 persons, as well as 8 pannikins and scrapersFast heating thanks to 1300 watt powerEasy to clean thanks to dishwasher-safe parts
Technical specifications
Kitchen appliances features
8 pannikins
Product type
Raclette
1300 W
Grate area (width)
420 mm
Grate area (length)
210 mm
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536907 Princess 162820 Raclette 8 pannikins Black
Description
The Princess 162820 Stone & Grille Party is a combination of table grille, stone grille and teppanyaki device. The roasting surface is divided into a high-quality stone grille plate and a reversible teppanyaki grille plate. This grilleing plate has a smooth and ribbed side, so you can choose between grille, teppanyaki and raclette functions. This luxurious raclette set is suitable for 8 people.High-quality reversible die-cast aluminum grilleing plateRaclette is a traditional Swiss way of cooking together, where you can spend a cozy cooking evening together with your family or friends at a table. No one has to sit down in the kitchen for hours, but everyone can put together their own favorite dish while sitting at the table. The upper raclette grille is made of high-quality cast aluminum and can be turned. On the ribbed side you can grille perfect steaks, and cook on the smooth side according to teppanyaki style. The set consists of a total of eight pannikins in which you can fry eggs, prepare pancakes or melt cheese.Always the optimum temperatureThe Princess Stone & Grille Party has a built-in thermostat so that you can set the desired temperature. And thanks to 1300 watts of power this happens very quickly so you don't have to wait long before you can start eating. Moreover, you no longer need to preheat your stone grille in the oven. The heating element keeps the stone very hot for a long time, so that you do not have to heat it up again in between.Prepare fantastic meals with your family and friendsThe Princess Stone & Grille Party's large frying area measures 42 x 21 cm, so that up to eight people can gather at the table to enjoy cooking together. Ideal for weekend or festive occasions. Along with the raclette you get 8 pannikins and 8 wooden spatulaEasy to cleanThe Princess Stone & Grille Party can be cleaned in no time at all, because there is no hanging on the high-quality non-stick coating. Simply wipe the grilleing plate and the stone plate with a kitchen towel and place them in the dishwasher together with the pannikins.
This text is machine translated.
Scope of delivery
Princess Stone & Raclette Party
8 Raclette pans
8 Wooden scraper
User manual.
Description
The Princess 162820 Stone & Grille Party is a combination of table grille, stone grille and teppanyaki device. The roasting surface is divided into a high-quality stone grille plate and a reversible teppanyaki grille plate. This grilleing plate has a smooth and ribbed side, so you can choose between grille, teppanyaki and raclette functions. This luxurious raclette set is suitable for 8 people.High-quality reversible die-cast aluminum grilleing plateRaclette is a traditional Swiss way of cooking together, where you can spend a cozy cooking evening together with your family or friends at a table. No one has to sit down in the kitchen for hours, but everyone can put together their own favorite dish while sitting at the table. The upper raclette grille is made of high-quality cast aluminum and can be turned. On the ribbed side you can grille perfect steaks, and cook on the smooth side according to teppanyaki style. The set consists of a total of eight pannikins in which you can fry eggs, prepare pancakes or melt cheese.Always the optimum temperatureThe Princess Stone & Grille Party has a built-in thermostat so that you can set the desired temperature. And thanks to 1300 watts of power this happens very quickly so you don't have to wait long before you can start eating. Moreover, you no longer need to preheat your stone grille in the oven. The heating element keeps the stone very hot for a long time, so that you do not have to heat it up again in between.Prepare fantastic meals with your family and friendsThe Princess Stone & Grille Party's large frying area measures 42 x 21 cm, so that up to eight people can gather at the table to enjoy cooking together. Ideal for weekend or festive occasions. Along with the raclette you get 8 pannikins and 8 wooden spatulaEasy to cleanThe Princess Stone & Grille Party can be cleaned in no time at all, because there is no hanging on the high-quality non-stick coating. Simply wipe the grilleing plate and the stone plate with a kitchen towel and place them in the dishwasher together with the pannikins.