Tristar Raclette RA-2745 Stone Grill, Raclette Grill
Also suitable for campingRemovable grilling plateGrate material: Stone
Technical specifications
Kitchen appliances features
Non-stick coating
Indicator light
4 pannikins
with hot stone
Product type
Raclette
600 W
Grate area (width)
210 mm
Grate area (length)
210 mm
Factory colour
Black
Grey
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789661 Tristar RA-2745 Raclette Non-stick coating, Indicator light, 4 pannikins, with hot stone Black, Grey
Description
The Tristar RA-2745 Raclette is an attractive and compact gourmet and stone grill in one. With this versatile Raclette, four people can eat or grill at the same time. So you will enjoy a wonderful evening and a delicious meal!
This text is machine translated.
Features
Multifunction 3 in 1On/off switch with indicator lightRemovable grilling plateGrips with heat insulationNon-stick pansNon-slip stand.Cable length 1 m.
Scope of delivery
Tristar Raclette Grill
4 gourmet pans
Removable grill stone
Operating system
Description
The Tristar RA-2745 Raclette is an attractive and compact gourmet and stone grill in one. With this versatile Raclette, four people can eat or grill at the same time. So you will enjoy a wonderful evening and a delicious meal!
This text is machine translated.
Features
Multifunction 3 in 1On/off switch with indicator lightRemovable grilling plateGrips with heat insulationNon-stick pansNon-slip stand.Cable length 1 m.