• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16300031 Raclette Indicator light Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Melissa mini-raclette for 2 persons, 400 W, non-stick coating

  • Raclette/Gourmet Set, suitable for 2 persons
  • 400W power - energy efficient and Ideal for use in small rooms or on camping sites
  • Removable grill plate with a size of 23 x 10 cm
  • ON/OFF switch with indicator light for safe use
  • Supplied with 2 non-stick grilling pans and 2 spatula

Technical specifications

Kitchen appliances features

Indicator light

Product type

Raclette

400 W

Grate area (width)

100 mm

Grate area (length)

230 mm

Factory colour

Black

Weight

790 g

Width

305 mm

Height

100 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 3558409 Melissa 16300031 Raclette Indicator light Black

User & Safety Instructions

User & Safety Instructions 3558409 Melissa 16300031 Raclette Indicator light Black

Description

The Melissa Raclette/Gourmet Set is the perfect solution for a cozy and enjoyable dining experience for two people. Whether you're planning a relaxing dinner at home or a special evening with a friend or a loved one, this compact and user-friendly device lets you prepare delicious grilled and melted dishes right at the table.

The Melissa Raclette-set is designed Ideal for two persons and is suitable for small households, rendezvous or casual meals. It brings the pleasure of interactive dining to your home, where everyone can prepare their own food as they like it. From melting the cheese to grilling vegetables to cooking meat or seafood - the kit offers versatility in a compact format.

The appliance has a detachable 23 x 10 cm grilling plate which provides enough space to grill different ingredients uniformly. The grilling plate can be easily removed and cleaned, so that cleaning after eating is easy and effortless. The surface heats up efficiently and ensures a uniform cooking performance across the entire plate.

The kit includes two non-stick grill pans that are suitable for Ideal to melt cheese or to prepare small portions. The non-stick coating prevents food from sticking and makes cleaning quick and easy. Together with the pans, two wooden spatulas are supplied to help you raise or stir your food safely without damaging the coating. This accessory improves the entire cooking experience and provides comfort when using it.

For additional safety the Melissa Raclette-Set is equipped with a special on/off switch and indicator light. This makes the operation easier and clearly indicates when the device is in operation. You can safely use the device without having to unplug the plug each time you want to switch it off, WAS increases the comfort and safety of the product as a whole.

With an output power of 400 watt the device offers an effective barbecue power and is also very energy-efficient. This makes it particularly suitable for use in compact kitchens, small apartments or even in camping sites where the power supply can be restricted. Its low power consumption and mobility make it a flexible choice for a variety of environments.

Thanks to its compact size, the Melissa Raclette/Gourmet Set is easy to store when not in use and can fit in any kitchen. Despite its small size, it offers full Raclette functionality with a sophisticated design that focuses on comfort, convenience and a pleasant meal.

Whether you're enjoying a quiet meal at home or celebrating a special occasion, the Melissa Raclette/Gourmet Set makes dinner an entertaining and interactive event. With quality features, simple operation and all important accessories, this set offers a complete gourmet experience for two persons in a compact and practical format.

This text is machine translated.

Scope of delivery

  • Raclette / Gourmet Grill
  • Non-stick pans (2x)
  • Wood filler (2x)

More interesting products

(*All information is plus legal VAT)