• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 2370 Raclette Non-stick coating, 4 pannikins, Grill function Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin Raclette Grille

  • Party fun for 4 people
  • With grilleing plate
  • Can be stowed away easily and space-saving

Technical specifications

Kitchen appliances features

Non-stick coating

4 pannikins

Grill function

Product type

Raclette

600 W

Grate area (width)

210 mm

Grate area (length)

210 mm

Factory colour

Black

Weight

1.4 kg

Width

225 mm

Height

110 mm

Length

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290656 Severin 2370 Raclette Non-stick coating, 4 pannikins, Grill function Black

User & Safety Instructions

User & Safety Instructions 2290656 Severin 2370 Raclette Non-stick coating, 4 pannikins, Grill function Black

Description

COMPACT RACLETTE FUN – IDEAL FOR THE SMALL HOUSEHOLD.
Party fun for up to 4 people: Compact raclette grille with grooved grille plate - for creative composition of baked delicacies - healthy grilleing without the addition of foreign grease thanks to non-stick grille plate, easy and space-saving stowable thanks to compact size - easy food removal and cleaning through non-stick coated pans, Safe use thanks to on/off switch with integrated control light and non-slip feet - power: Approx. 600 W, high-quality, heat-insulated plastic casing, easy cleaning with damp cloth.

This text is machine translated.

Features

  • Non-stick grille plate
  • 4 non-stick coated raclette pans
  • Compact and easy to store
  • On/off switch with indicator light

Scope of delivery

  • Raclette grill
  • User manual

More interesting products

(*All information is plus legal VAT)