• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Purify Raclette 8 pannikins, Non-stick coating, Overheat protection, with air exhaust Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Raclette Purify

  • Enjoy a odorless Raclette-evening thanks to the integrated air filter system
  • Easy cleaning thanks to dishwasher-proof parts
  • Suitable for 8 persons but still space-saving thanks to folding design
  • Adjustable thermostat and fan speed for optimum control
  • Modern metal design for an elegant look

Technical specifications

  • Cooking area: 2 x 200 x 230 mm
  • Cable length 2 m
Kitchen appliances features

8 pannikins

Non-stick coating

Overheat protection

with air exhaust

Product type

Raclette

1500 W

Grate area (width)

200 mm

Grate area (length)

230 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386855 Princess Purify Raclette 8 pannikins, Non-stick coating, Overheat protection, with air exhaust Black

Description

Do you enjoy a cozy meal without leaving annoying smells? It is possible with the new Princess 162660 Raclette Purify, which is equipped with an integrated air filter system! This innovative raclette is the first of its kind with an integrated air purification system so that you can spend a sociable evening with gourmet food without any unwanted smells from your home. With space for 8 people and convenient, removable parts, the Raclette Purify Ideal is for large groups and takes up little storage space.

Gourmet pleasure with fewer smells
Enjoy a gourmet evening without worrying about unpleasant smells in your home. This innovative device is the first raclette to have an integrated air filter system that ensures a fresh and odorless cooking environment. Perfect for cozy evenings with friends or family! The Raclette features an easy-to-replace filter that ensures clean air, no matter how often you use it.

Perfect for groups and easy to use
With a cooking area of 2 x 20 x 23 cm, the Raclette Purify Ideal is designed for larger groups of up to 8 people. The two cast aluminum grill plates with ceramic coating ensure even heating and are easy to clean. Thanks to the detachable parts and the clever design the Raclette can be folded up compactly and takes up only minimal stowing space.

Advanced functions for optimum control
The Raclette Purify has an adjustable thermostat and fan speed that allows you to control the temperature and air circulation according to your preferences. The powerful 1500 W motor heats the raclette quickly. In addition, the removable filters are easy to replace and the parts are dishwasher-proof, WAS makes cleaning easier.

A design that enhances your kitchen
The Raclette Purify boasts a modern, elegant design with its stylish metal casing. The 2 meter cable provides flexibility in positioning the device without the need for extension cables.

This text is machine translated.

Scope of delivery

  • Princess 162660 Raclette Purify
  • 8 pannikins
  • 8 Spatulas
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.97*

More interesting products

(*All information is plus legal VAT)