• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RA-2949 Raclette 4 pannikins Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 33.99
-12 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TriStar Raclette Grille for up to 4 people, 4 pannikins, 500 watts, RA-2949

  • Thanks to its compact dimensions and low weight, the raclette can be easily transported and stowed awayThanks to 500 W power, it is also suitable for campingWith four accompanying gourmet pannikins suitable for four personsRemovable grille plate with a frying surface of 22 x 17.5 cm.Very comfortable operation by means of on/off switch

Technical specifications

Kitchen appliances features

4 pannikins

Product type

Raclette

500 W

Grate area (width)

220 mm

Grate area (length)

175 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536900 Tristar RA-2949 Raclette 4 pannikins Black

Description

The Tristar RA-2949 is a practical and light raclette with four gourmet pannikins and a grille plate. Thanks to its compact dimensions, it can easily be taken to the camp site for example and easily stored after use.Ultracompact sizeThe Tristar raclette takes up little space thanks to its compact size. Thanks to the low weight it can be easily taken everywhere with you. The raclette has 500 W output. This makes it the ideal solution for camping, to spend a cozy family evening with good food.Suitable for four personsThe Tristar Raclette is suitable for four people. It has a non-stick grille plate that makes it easy to prepare and clean because nothing sticks to the plate. The grilleing plate has a frying surface of 22 x 17.5 cm. Under the grille there are four gourmet pannikins, which also have a non-stick coating. Thanks to the square shape of the raclette, it is easily accessible for everyone at the table.Convenient to useThanks to various features, the Tristar Raclette is extremely practical to use. The built-in handles make it easy to carry and the non-slip feet ensure that the raclette is safely on the table. With the on/off switch it can be switched on easily and the control lamp shows whether the raclette has already reached the correct temperature.

This text is machine translated.

Features

  • Maximum temperature 230 °C.Also suitable for campingNon-stick coatingIndicator LightsCable length 0.8 m

Scope of delivery

  • TriStar raclette
  • Gourmet pannikins (4x)
  • Removable grille plate
  • User manual

More interesting products

(*All information is plus legal VAT)