• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RA-2747 Raclette 8 pannikins, with hot stone Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar RA-2747 Raclette Grill 8 person(s) 1400 W Black

  • With its 5-in-1 function and rotatable grilling plate, this raclette features stone baking, flat baking, raclette grill and gourmet grilling
  • Thanks to the 8 pans supplied, the Raclette is perfect for a large group of people
  • You can easily regulate the temperature via the adjustable thermostat
  • The grilling plate can be easily removed so that cleaning the raclette is easy

Technical specifications

  • Form factor: Rectangular
  • Number of pans: 8 pieces(s)
Kitchen appliances features

8 pannikins

with hot stone

Product type

Raclette

1400 W

Grate area (width)

230 mm

Grate area (length)

210 mm

Factory colour

Black

Material (details)

Metal

Power supply (details)

230 V

Number of plates/racks

2

Number of functions

5

Grill surface size (W x D)

210 x 230 mm

Overheat protection

yes

Cord storage

yes

Illuminated on/off switch

yes

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Cool touch handle(s)

no

Manual

yes

Dishwasher-proof parts

no

Cord length

1 m

On/off switch

yes

Number of persons

8 Person(en)

Removable plate(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768121 Tristar RA-2747 Raclette 8 pannikins, with hot stone Black

Description

Are you planning a social evening with your family or friends? The Tristar RA-2747 Raclette Stone Grill is just that, WAS you need! This raclette with adjustable thermostat can accommodate up to 8 people, allowing it to be used on many occasions and with large groups. The combination of a stone grill and movable grilling plate makes it possible to create endless possibilities! Thanks to its high power of 1400 watt the Raclette heats up quickly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)