• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO Just us DO9147G Raclette Grill function, Non-stick coating, Indicator light, 4 pannikins Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Domo “Just us” Raclette

  • Raclette grille with double heating element
  • Removable grille plate
  • With 4 raclette pans
  • This text is machine translated.

Technical specifications

Kitchen appliances features

Grill function

Non-stick coating

Indicator light

4 pannikins

Product type

Raclette

600 W

Grate area (width)

210 mm

Grate area (length)

210 mm

Factory colour

Black

Weight

1.4 kg

Width

29.8 cm

Height

48 cm

Length

54 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383704 DOMO Just us DO9147G Raclette Grill function, Non-stick coating, Indicator light, 4 pannikins Black

Description

Features

  • For up to 4 people
  • 4 Raclette pans with non-stick coating
  • Illuminated on/off switch
  • Removable baking surface for easy cleaning

Scope of delivery

  • Domo “Just us” Raclette
  • 4 pannikins
  • User manual

More interesting products

(*All information is plus legal VAT)