• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpina Switzerland 871125218240 Raclette 8 pannikins, Non-stick coating, Indicator light Black

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPINA Raclette Grill Gourmet for 8 people, 1200 W.

  • Raclette Grill for 8 people
  • With 6 bits. Pans and spatula
  • Easy cleaning

Technical specifications

Kitchen appliances features

8 pannikins

Non-stick coating

Indicator light

Product type

Raclette

1200 W

Factory colour

Black

Weight

2.3 kg

Width

320 mm

Length

475 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387099 Alpina Switzerland 871125218240 Raclette 8 pannikins, Non-stick coating, Indicator light Black

Description

Discover the ALPINA Raclette Grill Gourmet ABS. A must-have for enjoyable evenings! With its slim design and high-quality non-stick coating, this Raclette Grill offers unique barbecue fun and easy cleaning. Ideal for sociable laps, it enables you and your loved ones to prepare different meals directly at the table. Its versatile usability makes the ALPINA gourmet grill the perfect choice for any kitchen. Enjoy delicious, custom-made meals with the ALPINA Raclette Grill - a treat for every occasion.

This text is machine translated.

Features

  • Removable grilling plate
  • Indicator lamp
  • Adjustable Thermostat

Scope of delivery

  • Raclette Grill
  • 8 pannikins
  • 8 Spatulas
  • User manual

More interesting products

(*All information is plus legal VAT)