• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 162720 Raclette 8 pannikins Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Princess oval raclette-stone grille, 1200 Watt, adjustable thermostat, for 8 persons, non-stick coated pannikins, 162720

  • Enjoy being together with the combination of stone grille and raclette while everyone prepares their own favorite dishBlack housing with integrated thermostat for optimum temperatureLarge frying area of 43x30 cm, suitable for 8 persons, as well as 8 pannikins and scrapersThe stone slab does not need to be preheated long in advanceEasy to clean thanks to dishwasher-safe parts

Technical specifications

Kitchen appliances features

8 pannikins

Product type

Raclette

1200 W

Grate area (width)

430 mm

Grate area (length)

300 mm

Factory colour

Black

Weight

3100 g

Width

350 mm

Height

250 mm

Length

500 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536905 Princess 162720 Raclette 8 pannikins Black

Description

Enjoy cozy evenings while cooking together with your partner or family and the Princess 162720 oval stone grille and raclette set. Whether you're planning a festive evening during your holiday or just want to have some fun at the weekend, this is the perfect device for that. While you fry your meat on the top stone grille plate, you can cook delicious omelets or pancakes or melt cheese in the raclette pans. This raclette set is suitable for 8 people.Combination of stone grille and racletteRaclette is a traditional Swiss way of cooking together, where you can spend a cozy cooking evening together with your family or friends at a table. No one has to sit down in the kitchen for hours, but everyone can put together their own favorite dish while sitting at the table. The top raclette grille is made of high quality stone, so you can grille without oil or butter. The set consists of a total of eight pannikins in which you can fry eggs, prepare pancakes or melt cheese.Always the optimum temperatureThe Princess oval stone grille and raclette set has an integrated thermostat, so that you can set the desired temperature. Thanks to 1200 W power, the ideal temperature is quickly reached and maintained for a long time. The stone grille plate does not have to be preheated in the oven.Prepare fantastic meals with your family and friendsThe frying surface of the Princess Ovalsteingrille and raclette sets is so large that up to eight people can gather at the table to have fun cooking together. Ideal for weekend or festive occasions. Along with the raclette you get 8 pannikins and 8 wooden spatulaEasy to cleanLet the Princess oval stone grille and raclette set cool down and wipe the grilleing plate with a kitchen towel. The rest of the plate and the housing can be cleaned with a damp cloth. The raclette pans are dishwasher safe.

This text is machine translated.

Scope of delivery

  • Princess oval stone grille and raclette set
  • 8 Raclette pans
  • 8 wooden spatula
  • User manual.

More interesting products

(*All information is plus legal VAT)