Multi-functional raclette for a wide variety of food preparations Suitable for eight people with a roasting area of 43 x 30 cm and eight gourmet pans
Easy to clean thanks to non-stick coating and removable grill plate
Thanks to its 1200 W power the Raclette easily reaches the desired temperature
Easy to use thanks to the adjustable thermostat and warning light
Technical specifications
Form factor: Oval
Number of pans: 8 pieces(s)
Kitchen appliances features
8 pannikins
Non-stick coating
Product type
Raclette
1200 W
Grate area (width)
300 mm
Grate area (length)
430 mm
Factory colour
Black
Weight
2.32 kg
Grill surface size (W x D)
430 x 300 mm
Non-slip feet
yes
Adjustable thermostat
yes
Non-stick coating
yes
Indication light
yes
Cool touch handle(s)
yes
Package weight
2.67 kg
Number of persons
8 Person(en)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768123 Tristar RA-2996 Raclette 8 pannikins, Non-stick coating Black
Description
RA-2996 Raclette – For eight people – With Crêpe Shape The Ra-2996 Raclette is a versatile and convenient raclette for up to eight people. In the pans you can cook ingredients, grill meat on the grilling plate, and prepare pancakes, Crêpes or eggs with the Crêpe-shape.
Multifunctional Raclette Grill The Tristar Raclette is extremely versatile thanks to its various options. The small non-stick pans are placed under the grill. The upper raclette consists of a non-stick grill plate and can be used to grill various ingredients. The round shape of the grilling plate also makes it suitable for Ideal to prepare Crêpes or omelets.
For eight people The RA-2996 Raclette is suitable for eight people, with each of them having the option of grilling or roasting. Of course you can do both. Roast an egg in the form on the grilling plate, grill a piece of meat on the grilling plate, and fry vegetables in a pan. The Raclette has a roast area of 43 x 30 cm and an oval shape so that everyone can get to the plate.
Convenient use The Tristar Raclette is also extremely convenient. You can easily set the desired temperature with the thermostat and the indicator lamp shows you whether it has been reached. With 1200 W power the Raclette quickly reaches the desired temperature. Non-slip feet ensure the Raclette is securely seated on the table and easy to move with built-in handles.
Special features: Multifunctional Raclette for all kinds of food preparations With a roast area of 43 x 30 cm and eight gourmet pans suitable for eight persons Easy to clean thanks to non-stick coating and removable grill plate Thanks to its 1200 W power the Raclette easily reaches the desired temperature Easy to use thanks to the adjustable thermostat and warning light
This text is machine translated.
Description
RA-2996 Raclette – For eight people – With Crêpe Shape The Ra-2996 Raclette is a versatile and convenient raclette for up to eight people. In the pans you can cook ingredients, grill meat on the grilling plate, and prepare pancakes, Crêpes or eggs with the Crêpe-shape.
Multifunctional Raclette Grill The Tristar Raclette is extremely versatile thanks to its various options. The small non-stick pans are placed under the grill. The upper raclette consists of a non-stick grill plate and can be used to grill various ingredients. The round shape of the grilling plate also makes it suitable for Ideal to prepare Crêpes or omelets.
For eight people The RA-2996 Raclette is suitable for eight people, with each of them having the option of grilling or roasting. Of course you can do both. Roast an egg in the form on the grilling plate, grill a piece of meat on the grilling plate, and fry vegetables in a pan. The Raclette has a roast area of 43 x 30 cm and an oval shape so that everyone can get to the plate.
Convenient use The Tristar Raclette is also extremely convenient. You can easily set the desired temperature with the thermostat and the indicator lamp shows you whether it has been reached. With 1200 W power the Raclette quickly reaches the desired temperature. Non-slip feet ensure the Raclette is securely seated on the table and easy to move with built-in handles.
Special features: Multifunctional Raclette for all kinds of food preparations With a roast area of 43 x 30 cm and eight gourmet pans suitable for eight persons Easy to clean thanks to non-stick coating and removable grill plate Thanks to its 1200 W power the Raclette easily reaches the desired temperature Easy to use thanks to the adjustable thermostat and warning light