• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 182012 Grate Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Princess 10-piece accessory set for XL hot air fryer 4.5L and 5.2 liter - pot holder, pizza table, cake tin, grille grate, muffin peeling, 182012

  • 10-piece accessory set for XL hot air fryer 4.5L and 5.2 litersBaking tin to bake cakes, quiches and piesPizza pan to prepare homemade pizzas for one or two people

Technical specifications

Factory colour

Black

Product type

Grate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537028 Princess 182012 Grate Black

Description

An Aerofryer is more versatile for food preparation than only for chips and snacks. Thanks to high-speed convection technology, the heat is optimally distributed so that you can not only fry, but also bake and grille in a Princess Aerofyrer. With this 10-piece accessory set, you can try out any kind of food preparation with an Aerofryer. The set is suitable for the Aerofryer models 182025, 182050 and 182051.Bread pan and pizza panPrepare a homemade apple pie in your Aerofryer and surprise friends and family. The baking tin is large enough for a cake for up to 6 people and fits easily into the basket of models 182025, 182050 and 182051. You can also make your own pizza with the pizza pan. Take the finished or homemade dough and then select the desired topping. You'll be ready for your pizza in no time.Grille grate and muffin shapesYou can cook meat, fish and vegetables on the grille without having to use oil. Simply place the shelf in the basket of the Aerofyer to grille hamburgers and salmon, or use it to let hot food cool before serving. Finish your dinner by baking six muffins or cupcakes in the silicone muffin molds. Your children will love to go to your hand!Silicone matFinally, a silicone mat is included in the set, on which you can place the hot basket or accessories to protect your worktop or table surface from the heat. Ideal if your family can't wait for all the delicious things you make in your Aerofryer.

This text is machine translated.

Features

  • Grille grate to grille meat, fish and vegetables without oilSix muffin shapes to bake cupcakes and muffinsSilicone mat to safely store the hot basket

Scope of delivery

  • Deep fryer
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)