• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Deep fryer 5 l 3270 W Non-stick coating, Overheat protection Silver, Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Deep fryer

  • Large 5 liter capacity, perfect for larger portions
  • Powerful 3270W motor for quick heating and crispy results
  • Stainless steel housing with convenient view window
  • The cooling zone prevents burned residues and keeps the oil clean for longer
  • Easy to clean thanks to dishwasher-proof parts and removable inner pot

Technical specifications

  • Cable length 1 m.
Factory colour

Silver

Black

Capacity

5 l

Product type

Deep fryer

Max. temperature

190 °C

Kitchen appliances features

Non-stick coating

Overheat protection

3270 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386857 Princess Deep fryer 5 l 3270 W Non-stick coating, Overheat protection Silver, Black

Description

The Princess 184090 deep fryer combines performance and capacity with a volume of 5 liters and a strong performance of 3270W. It is made of brushed stainless steel and has a large basket for easy frying. Thanks to the removable enameled inner pot it is very easy to clean the deep fryer. The viewing window and filter system allow you to closely watch your dishes so you can fry without leaving any unpleasant oil smells in the house.

Spacious capacity for large portions
With a capacity of 5 liters, this fryer is Ideal to prepare large quantities at once. The powerful 3270W motor ensures that the oil is quickly heated so you can start frying right away. This prevents the food from cooling the oil and guarantees a crispy result.

User friendly and easy to maintain
The fryer has an analogue control panel and an adjustable thermostat up to 190°C, with which you can precisely set the ideal temperature. The window provides a clear view of the frying process and the cooling zone keeps the oil fresh for longer. The inner pot is removable and provided with a long-life enamel coating that makes cleaning easier. Moreover, most parts are dishwasher safe.

Robust and practical design
The stainless steel housing and removable components make this fryer not only durable, but also very user-friendly. The basket has a removable handle for easy storage and built-in cable storage keeps your worktop neat. The filter system and cooling zone keep your kitchen fresh during and after frying.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)