• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pro Valve Magnetic valve 621.06.04132.12VDC 12 V DC 6 mm Nominal width (details) 1.2 mm 2/2 way 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opening area 1.2 mm
Product type

Magnetic valve

Operating voltage

12 V DC

Max. operating pressure

10 bar

Enclosure material

POM

Connection

6 mm

Manufacturer part #

621.06.04132.12VDC

Sealant

NBR

Function

2/2-way

Nominal width

1.2 mm

Features

P port connector (6 mm)

Operating principle

2/2 way

Documents & Downloads

Datasheet

Datasheet 3028519 Pro Valve Magnetic valve 621.06.04132.12VDC 12 V DC 6 mm Nominal width (details) 1.2 mm 2/2 way 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3028519 Pro Valve Magnetic valve 621.06.04132.12VDC 12 V DC 6 mm Nominal width (details) 1.2 mm 2/2 way 1 pc(s)

Description

2/2-way solenoid valve 6 mm plug connection; body: POM, sealing NBR, passage 1.2 mm with open nut. Stainless steel core, connection voltage:12Vdc/24VAC (4.6Watt/7.1VA).

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)