• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pro Valve Magnetic valve 821.008.06.230VAC 230 V AC 8 mm Nominal width (details) 9 mm 2/2 way 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opening area 9 mm
Product type

Magnetic valve

Operating voltage

230 V AC

Max. operating pressure

10 bar

Enclosure material

Polyamide

Connection

8 mm

Manufacturer part #

821.008.06.230VAC

Sealant

EPDM

Function

2/2-way

Nominal width

9 mm

Operating principle

2/2 way

Documents & Downloads

Datasheet

Datasheet 3028492 Pro Valve Magnetic valve 821.008.06.230VAC 230 V AC 8 mm Nominal width (details) 9 mm 2/2 way 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3028492 Pro Valve Magnetic valve 821.008.06.230VAC 230 V AC 8 mm Nominal width (details) 9 mm 2/2 way 1 pc(s)

Description

Solenoid valve 2/2-way, acting indirectly 8mm Push-in; body: PA66-GF30, seal EPDM, DN 9 mm 230 V/AC.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)