• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar 67326500 Flush-mount socket Connector combo, incl. USB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel socket EV with USB-A double socket + 2 power sockets

  • 12-24 volt build-in socket with frame
  • Assembled with 2 power sockets (Ø 21 mm), for operating devices that can be operated with 12-24 Volt, and 1 Power USB-A double socket
  • For charging and operating electronic devices, which can be charged via 5 V USB-A.
  • USB output 5 V, max. 2 x 2.5 A, intrinsic consumption less than 3 mA
  • Attached with supplied screws
  • This text is machine translated.

Technical specifications

Product type

Flush-mount socket

Light bulb features

Connector combo

incl. USB

Outlets

3

Nominal voltage

24 V

Mounting type

Recess-mount

Screw fastening

Design type

Built-in frame

Recess diameter

55 mm

Dim

(W x H x D) 144 x 43 x 7 mm

Width

144 mm

Height

43 mm

Depth

7 mm

Type

Panel-mounted socket with 1 USB A double socket and 2 power sockets

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3778301 ProCar 67326500 Flush-mount socket Connector combo, incl. USB

User & Safety Instructions

User & Safety Instructions 3778301 ProCar 67326500 Flush-mount socket Connector combo, incl. USB

Description

Features

  • 1 USB A double socket
  • 2 power sockets 21 mm Ø

Scope of delivery

  • Mounted socket with frame
  • screws included.

More interesting products

(*All information is plus legal VAT)