• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Angle able 2fach USB charging plug Max. load capacity=5 A Compatible with (details) USB-A Adapter 12 V to 5V, 24

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle able 2fach USB charging plug

  • 2 x 2500 mA.For standard and cigarette lighterAlso suitable for BMW motorcyclesCharges your smartphone and tablet at the same time
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Adapter

Connection

Universal safety plug

Operating voltage

12 V to 5V

24 V to 5 V

Max. load capacity

5 A

Compatible with (details)

USB-A

Type

dual USB adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1307597 ProCar Angle able 2fach USB charging plug Max. load capacity=5 A Compatible with (details) USB-A Adapter 12 V to 5V, 24

Description

For connecting to cigarette lighter and standard sockets via the on-board network of cars, trucks, buses, caravans and boats for charging and operating mobile phones, smartphones, navigation devices, MP3 players, photo cameras and all types of tablets that require a high charging current. By the bayonet catch lockable balancing sleeve suitable for standard and cigarette lighter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)